857-007-531-102

Heilind Number:EDA857-007-531-102
Manufacturer:EDAC
Manufacturer Number:857-007-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-531-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The single-row design with seven positions allows for efficient and compact board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in the quality and performance of this black connector for all your connectivity needs.