857-007-531-104

Heilind Number:EDA857-007-531-104
Manufacturer:EDAC
Manufacturer Number:857-007-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 7 positions, this connector is both functional and aesthetically pleasing. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're looking for straight or right-angle orientation, this connector provides flexibility in mounting options. Upgrade your board-to-board connections with this essential component.