857-007-541-101

Heilind Number:EDA857-007-541-101
Manufacturer:EDAC
Manufacturer Number:857-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row design and 7 positions, it offers seamless connectivity for your PCB needs. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade to our Card Edge Connector for efficient and dependable board-to-board connections.