857-007-541-102

Heilind Number:EDA857-007-541-102
Manufacturer:EDAC
Manufacturer Number:857-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-541-102

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance under extreme conditions. Featuring a single row design with 7 positions, it offers seamless integration for your PCB assemblies. The Copper Alloy contacts guarantee high conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry.