857-007-541-104

Heilind Number:EDA857-007-541-104
Manufacturer:EDAC
Manufacturer Number:857-007-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-541-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration featuring 7 copper alloy contacts, it offers a secure and efficient link for your electronic components. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Trust in this connector for high-speed data transmission and power delivery, with an amperage rating of 5A. Elevate your PCB connectivity with this essential component.