857-007-541-107

Heilind Number:EDA857-007-541-107
Manufacturer:EDAC
Manufacturer Number:857-007-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-541-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features 7 positions for seamless connectivity. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The straight mount orientation and a pitch of .156 inches make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your connection solutions with this essential component.