857-007-541-108

Heilind Number:EDA857-007-541-108
Manufacturer:EDAC
Manufacturer Number:857-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-541-108

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and seven positions, it offers seamless connectivity for your PCBs. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.