857-007-545-102

Heilind Number:EDA857-007-545-102
Manufacturer:EDAC
Manufacturer Number:857-007-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-545-102

Detailed Description

Maximize your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 7 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Whether for industrial or commercial use, this connector is a essential component for your electronics projects.