857-007-545-104

Heilind Number:EDA857-007-545-104
Manufacturer:EDAC
Manufacturer Number:857-007-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and performance. With a single row, 7 positions, and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient data transmission in demanding environments.