857-007-545-107

Heilind Number:EDA857-007-545-107
Manufacturer:EDAC
Manufacturer Number:857-007-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-545-107

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 7 positions, it provides seamless connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver high-quality performance and longevity for your PCB connections.