857-007-545-108

Heilind Number:EDA857-007-545-108
Manufacturer:EDAC
Manufacturer Number:857-007-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-545-108

Detailed Description

Enhance connectivity with this High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black finish, it offers reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the durable housing ensures long-lasting operation. With a single row layout and 7 positions, this connector is ideal for various PCB applications. Engineered with Copper Alloy contacts and a pitch of .156 inches, it guarantees secure data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for high-temperature industrial settings, this connector is a valuable addition to any electronic setup.