857-007-545-112

Heilind Number:EDA857-007-545-112
Manufacturer:EDAC
Manufacturer Number:857-007-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-545-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance under extreme conditions. With a single row design and 7 positions, it offers seamless board-to-board connection. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for secure and efficient electronic connections.