857-007-547-101

Heilind Number:EDA857-007-547-101
Manufacturer:EDAC
Manufacturer Number:857-007-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-547-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in extreme environments. With a single row configuration and 7 positions, this connector offers versatile connectivity options while maintaining a compact .156-inch pitch. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.