857-007-547-102

Heilind Number:EDA857-007-547-102
Manufacturer:EDAC
Manufacturer Number:857-007-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-547-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, designed for seamless board-to-board integration, boasts a sleek Black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row featuring 7 positions and a .156-inch pitch, it ensures optimal performance in high-temperature environments, with an impressive operating range of -40 to 105°C. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this top-of-the-line connector, a must-have in any professional PCB setup.