857-007-547-104

Heilind Number:EDA857-007-547-104
Manufacturer:EDAC
Manufacturer Number:857-007-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-547-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 5A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and Copper Alloy contact material, it offers seamless integration onto PCBs with a .156-inch pitch and .2-inch row spacing. Engineered for versatility, it accommodates up to 7 positions with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for various applications in the electronics industry. Trust in our connector's quality and performance to meet your connectivity needs with ease.