857-007-547-108

Heilind Number:EDA857-007-547-108
Manufacturer:EDAC
Manufacturer Number:857-007-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-547-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 7 positions and a pitch of .156 inches, ensuring seamless integration on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this connector for secure and efficient board-to-board connections in critical systems.