857-007-547-112

Heilind Number:EDA857-007-547-112
Manufacturer:EDAC
Manufacturer Number:857-007-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-547-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer at its 5A capacity. With a single row layout and a pitch of .156 inches, it offers seamless integration for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance. Perfect for board-to-board PCB connections, it's a crucial component for ensuring seamless electronic systems.