857-007-553-101

Heilind Number:EDA857-007-553-101
Manufacturer:EDAC
Manufacturer Number:857-007-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a single row layout with a total of 7 positions, ensuring seamless integration for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission even in high-temperature environments. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the .2-inch row spacing allows for efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Upgrade your connectivity game with this essential component for your PCB projects.