857-007-553-102

Heilind Number:EDA857-007-553-102
Manufacturer:EDAC
Manufacturer Number:857-007-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 7 positions, it offers reliable power transmission at an amperage of 5 A. The copper alloy contact material ensures secure and efficient connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB assembly with this high-quality Card Edge Connector.