857-007-553-108

Heilind Number:EDA857-007-553-108
Manufacturer:EDAC
Manufacturer Number:857-007-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row, 7 positions, and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup today with this essential component.