857-007-554-102

Heilind Number:EDA857-007-554-102
Manufacturer:EDAC
Manufacturer Number:857-007-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and right-angle mount orientation, it offers seamless integration into your circuit design. The copper alloy contacts, rated for 5 A, guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Supporting up to 7 positions, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-stress industrial environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.