857-007-554-103

Heilind Number:EDA857-007-554-103
Manufacturer:EDAC
Manufacturer Number:857-007-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-554-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a single row layout and 7 positions, it offers efficient connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of environments. Trust in this quality connector for seamless board-to-board connections in your projects.