857-007-554-104

Heilind Number:EDA857-007-554-104
Manufacturer:EDAC
Manufacturer Number:857-007-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-554-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously crafted for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black exterior and is engineered to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row configuration with 7 positions and a pitch of .156 inches, it ensures precise and secure connections. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency for all your connectivity needs.