857-007-554-107

Heilind Number:EDA857-007-554-107
Manufacturer:EDAC
Manufacturer Number:857-007-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for single-row configurations with a pitch of .156 inches and a total of 7 positions, it ensures seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional durability and high-temperature resistance. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient and secure connections.