857-007-554-112

Heilind Number:EDA857-007-554-112
Manufacturer:EDAC
Manufacturer Number:857-007-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-554-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed to withstand extreme operating conditions, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in temperatures ranging from -40 to 105 °C. With a single row layout, it offers easy installation on your board, with a pitch of .156 in and 7 positions for seamless connectivity. The right angle mount orientation and .2 in row spacing further enhance its versatility, making it ideal for a wide range of applications. Upgrade your PCB design with this durable and efficient connector.