857-007-557-102

Heilind Number:EDA857-007-557-102
Manufacturer:EDAC
Manufacturer Number:857-007-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-557-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity. The copper alloy contacts ensure efficient power transmission, rated for up to 5 A. Perfect for board-to-board applications, it accommodates seven positions with a row spacing of .2 inches. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.