857-007-558-101

Heilind Number:EDA857-007-558-101
Manufacturer:EDAC
Manufacturer Number:857-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row layout with 7 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. The right angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronics with this essential component for seamless connectivity.