857-007-558-102

Heilind Number:EDA857-007-558-102
Manufacturer:EDAC
Manufacturer Number:857-007-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout, it features seven positions for optimal connectivity. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.