857-007-558-104

Heilind Number:EDA857-007-558-104
Manufacturer:EDAC
Manufacturer Number:857-007-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing for reliable performance in demanding environments. With a single row design and Copper Alloy contact material, it ensures efficient power transmission across its 7 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.