857-007-558-107

Heilind Number:EDA857-007-558-107
Manufacturer:EDAC
Manufacturer Number:857-007-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-558-107

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout with seven positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures both durability and efficient conductivity. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and electronic applications. Trust in this essential component for seamless connectivity in your projects.