857-007-559-101

Heilind Number:EDA857-007-559-101
Manufacturer:EDAC
Manufacturer Number:857-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in high-temperature environments. With a single row layout and 7 positions, it offers seamless board-to-board connectivity. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore more from our range of high-quality PCB connectors in the Card Edge category.