857-007-559-102

Heilind Number:EDA857-007-559-102
Manufacturer:EDAC
Manufacturer Number:857-007-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-559-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and seven positions, it ensures efficient power transmission with a 5A amperage capacity. The copper alloy contacts guarantee secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers versatility in positioning, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this durable and high-performance connector.