857-007-559-103

Heilind Number:EDA857-007-559-103
Manufacturer:EDAC
Manufacturer Number:857-007-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-559-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for reliability in extreme environments, this connector boasts a sleek black design and a single row layout, accommodating up to 7 positions. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board assembly, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Elevate your connectivity solutions with this premium component.