857-007-559-108

Heilind Number:EDA857-007-559-108
Manufacturer:EDAC
Manufacturer Number:857-007-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-559-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability and safety. With a single row and seven positions, it's perfect for streamlined setups. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Elevate your connectivity with this essential component.