857-008-401-101

Heilind Number:EDA857-008-401-101
Manufacturer:EDAC
Manufacturer Number:857-008-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, accommodating up to 5A of current. Featuring 8 positions and straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your connectivity needs. Upgrade your setup today and experience enhanced performance.