857-008-401-102

Heilind Number:EDA857-008-401-102
Manufacturer:EDAC
Manufacturer Number:857-008-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this black connector features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and a pitch of .156 inches, it's perfect for seamless board-to-board PCB connections. Crafted from copper alloy, the contact material guarantees efficient power transfer, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for secure and efficient electronic connections.