857-008-401-103

Heilind Number:EDA857-008-401-103
Manufacturer:EDAC
Manufacturer Number:857-008-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row and eight positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Choose this Straight mount orientation connector for a secure and stable connection, meeting your high-speed data transfer needs with ease. Upgrade your PCB setups with this essential component for optimal performance and longevity.