857-008-401-104

Heilind Number:EDA857-008-401-104
Manufacturer:EDAC
Manufacturer Number:857-008-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 8 positions, it ensures seamless board-to-board connection. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is key. Upgrade your setup with this essential component for secure and efficient PCB connectivity.