857-008-401-107

Heilind Number:EDA857-008-401-107
Manufacturer:EDAC
Manufacturer Number:857-008-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures both durability and conductivity. Featuring a single row configuration with 8 positions and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, ensuring reliable operation for your critical systems.