857-008-401-108

Heilind Number:EDA857-008-401-108
Manufacturer:EDAC
Manufacturer Number:857-008-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-108

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a 5A amperage capacity, copper alloy contacts, and a pitch of .156 inches, it offers reliable power and signal transfer. The straight mount orientation and 1-row configuration with 8 positions make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.