857-008-401-112

Heilind Number:EDA857-008-401-112
Manufacturer:EDAC
Manufacturer Number:857-008-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-401-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation and a pitch of .156 inches, it offers easy installation onto your PCB. The copper alloy contact material guarantees efficient power transfer, with an amperage of 5A. Boasting a single row design with 8 positions, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Available in sleek black, it seamlessly integrates into your setup while delivering optimal performance. Trust in this essential component for seamless and reliable connectivity in your projects.