857-008-405-102

Heilind Number:EDA857-008-405-102
Manufacturer:EDAC
Manufacturer Number:857-008-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-405-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your PCB connections. Crafted from high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 5A. Boasting eight positions and a straight mount orientation, it provides a secure and stable link between boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity experience with this essential component.