857-008-405-104

Heilind Number:EDA857-008-405-104
Manufacturer:EDAC
Manufacturer Number:857-008-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-405-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row with 8 positions, ensuring seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments ranging from -40 to 105°C. Constructed with Copper Alloy contacts, it delivers reliable conductivity while supporting an amperage of 5A. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in this essential component for seamless and dependable connectivity in your electronic projects.