857-008-421-102

Heilind Number:EDA857-008-421-102
Manufacturer:EDAC
Manufacturer Number:857-008-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme conditions. With a single row layout and 8 positions, it offers efficient board to board PCB connections. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-temperature applications. Trust in this connector for secure and efficient data transmission in your electronic systems.