857-008-421-103

Heilind Number:EDA857-008-421-103
Manufacturer:EDAC
Manufacturer Number:857-008-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5A. With a single row layout and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.