857-008-421-104

Heilind Number:EDA857-008-421-104
Manufacturer:EDAC
Manufacturer Number:857-008-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-104

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 8 positions, it offers seamless connectivity for your devices. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is ideal for various applications. Its wide operating temperature range of -40 to 105°C makes it perfect for industrial use. Trust in this high-quality connector for seamless board-to-board connections in your projects.