857-008-421-107

Heilind Number:EDA857-008-421-107
Manufacturer:EDAC
Manufacturer Number:857-008-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 5 A amperage rating accommodates power-intensive applications with ease. Featuring a single row configuration with 8 positions and a pitch of .156 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.