857-008-421-112

Heilind Number:EDA857-008-421-112
Manufacturer:EDAC
Manufacturer Number:857-008-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-421-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and eight copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in industries like telecommunications, automotive, and aerospace. Upgrade your PCB assembly with this top-of-the-line connector and experience unparalleled quality and reliability.