857-008-425-101

Heilind Number:EDA857-008-425-101
Manufacturer:EDAC
Manufacturer Number:857-008-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless integration into your circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless data transmission. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this high-performance connector.