857-008-425-102

Heilind Number:EDA857-008-425-102
Manufacturer:EDAC
Manufacturer Number:857-008-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-425-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek Black. Built for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance. With a single row and a pitch of .156 inches, it accommodates up to 8 positions with a current rating of 5A. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various electronic applications. Trust in this essential component for seamless and efficient connectivity solutions.